
UMZ1NTR | |
|---|---|
DigiKey Part Number | UMZ1NTRTR-ND - Tape & Reel (TR) UMZ1NTRCT-ND - Cut Tape (CT) UMZ1NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ1NTR |
Description | TRANS NPN/PNP 50V 150MA UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 180MHz, 140MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ1NTR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Rohm Semiconductor | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz, 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package UMT6 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.99300 | ¥19.93 |
| 100 | ¥1.25370 | ¥125.37 |
| 500 | ¥0.93104 | ¥465.52 |
| 1,000 | ¥0.82675 | ¥826.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.69391 | ¥2,081.73 |
| 6,000 | ¥0.62688 | ¥3,761.28 |
| 9,000 | ¥0.59269 | ¥5,334.21 |
| 15,000 | ¥0.55426 | ¥8,313.90 |
| 21,000 | ¥0.53150 | ¥11,161.50 |
| 30,000 | ¥0.50936 | ¥15,280.80 |


