
UMT2NTR | |
|---|---|
DigiKey Part Number | UMT2NTR-ND - Tape & Reel (TR) UMT2NCT-ND - Cut Tape (CT) UMT2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMT2NTR |
Description | TRANS 2PNP DUAL 50V 150MA UMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMT2NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.27400 | ¥22.74 |
| 100 | ¥1.43480 | ¥143.48 |
| 500 | ¥1.07046 | ¥535.23 |
| 1,000 | ¥0.95270 | ¥952.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.80263 | ¥2,407.89 |
| 6,000 | ¥0.72693 | ¥4,361.58 |
| 9,000 | ¥0.68835 | ¥6,195.15 |
| 15,000 | ¥0.64497 | ¥9,674.55 |
| 21,000 | ¥0.61927 | ¥13,004.67 |
| 30,000 | ¥0.59429 | ¥17,828.70 |


