Diode Array 2 Pair Common Cathode 80 V 25mA Surface Mount 5-TSSOP, SC-70-5, SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMN1NFHTR

DigiKey Part Number
846-UMN1NFHTR-ND - Tape & Reel (TR)
846-UMN1NFHCT-ND - Cut Tape (CT)
846-UMN1NFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMN1NFHTR
Description
DIODE ARRAY GP 80V 25MA UMD5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 80 V 25mA Surface Mount 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
Rohm Semiconductor
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
2 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
80 V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Average Rectified (Io) (per Diode)
25mA
Supplier Device Package
UMD5
Voltage - Forward (Vf) (Max) @ If
900 mV @ 5 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,560
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥3.23400¥32.34
100¥2.06170¥206.17
500¥1.55592¥777.96
1,000¥1.39258¥1,392.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.18490¥3,554.70
6,000¥1.08020¥6,481.20
9,000¥1.02684¥9,241.56
15,000¥0.96687¥14,503.05
21,000¥0.93136¥19,558.56
30,000¥0.89684¥26,905.20
Manufacturers Standard Package