
UMH11NTN | |
|---|---|
DigiKey Part Number | UMH11NTNTR-ND - Tape & Reel (TR) UMH11NTNCT-ND - Cut Tape (CT) UMH11NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH11NTN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMH11NTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.39800 | ¥23.98 |
| 100 | ¥1.51830 | ¥151.83 |
| 500 | ¥1.13706 | ¥568.53 |
| 1,000 | ¥1.01375 | ¥1,013.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.85688 | ¥2,570.64 |
| 6,000 | ¥0.77777 | ¥4,666.62 |
| 9,000 | ¥0.73744 | ¥6,636.96 |
| 15,000 | ¥0.69211 | ¥10,381.65 |
| 21,000 | ¥0.66526 | ¥13,970.46 |
| 30,000 | ¥0.63916 | ¥19,174.80 |
| 75,000 | ¥0.58188 | ¥43,641.00 |



