Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMD6NTR

DigiKey Part Number
UMD6NTR-ND - Tape & Reel (TR)
UMD6NCT-ND - Cut Tape (CT)
UMD6NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMD6NTR
Description
TRANS PREBIAS 1NPN 1PNP 50V UMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UMD6NTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Power - Max
150mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
UMT6
Resistor - Base (R1)
4.7kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,961
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.40700¥24.07
100¥1.52330¥152.33
500¥1.13844¥569.22
1,000¥1.01415¥1,014.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85583¥2,567.49
6,000¥0.77600¥4,656.00
9,000¥0.73530¥6,617.70
15,000¥0.68955¥10,343.25
21,000¥0.66245¥13,911.45
30,000¥0.63611¥19,083.30
Manufacturers Standard Package