
UMD3NTR | |
|---|---|
DigiKey Part Number | UMD3NTR-ND - Tape & Reel (TR) UMD3NCT-ND - Cut Tape (CT) UMD3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD3NTR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMD3NTR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package UMT6 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.30700 | ¥23.07 |
| 100 | ¥1.45720 | ¥145.72 |
| 500 | ¥1.08766 | ¥543.83 |
| 1,000 | ¥0.96809 | ¥968.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.81600 | ¥2,448.00 |
| 6,000 | ¥0.73926 | ¥4,435.56 |
| 9,000 | ¥0.70014 | ¥6,301.26 |
| 15,000 | ¥0.65616 | ¥9,842.40 |
| 21,000 | ¥0.63011 | ¥13,232.31 |
| 30,000 | ¥0.60478 | ¥18,143.40 |


