
UMD22NTR | |
|---|---|
DigiKey Part Number | UMD22NTR-ND - Tape & Reel (TR) UMD22NCT-ND - Cut Tape (CT) UMD22NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD22NTR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMD22NTR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package UMT6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMD22NFHATR | Rohm Semiconductor | 36,088 | 846-UMD22NFHACT-ND | ¥4.30000 | Parametric Equivalent |
| PBLS4005Y,115 | Nexperia USA Inc. | 2,264 | 1727-5703-1-ND | ¥4.05000 | Similar |
| PUMD16,115 | Nexperia USA Inc. | 34,262 | 1727-3930-1-ND | ¥2.07000 | Similar |
| PUMD48,125 | Nexperia USA Inc. | 2,837 | 1727-PUMD48125CT-ND | ¥2.07000 | Similar |
| DCX143ZU-7-F | Diodes Incorporated | 4,240 | DCX143ZU-7-FDICT-ND | ¥3.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.80400 | ¥28.04 |
| 100 | ¥1.77890 | ¥177.89 |
| 500 | ¥1.33626 | ¥668.13 |
| 1,000 | ¥1.19344 | ¥1,193.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.01167 | ¥3,035.01 |
| 6,000 | ¥0.92001 | ¥5,520.06 |
| 9,000 | ¥0.87329 | ¥7,859.61 |
| 15,000 | ¥0.82079 | ¥12,311.85 |
| 21,000 | ¥0.78969 | ¥16,583.49 |
| 30,000 | ¥0.75945 | ¥22,783.50 |

