Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UMB4NTN | |
|---|---|
DigiKey Part Number | UMB4NTNTR-ND - Tape & Reel (TR) UMB4NTNCT-ND - Cut Tape (CT) UMB4NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMB4NTN |
Description | TRANS PREBIAS 2PNP 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package UMT6 |
Resistor - Base (R1) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUMB9,115 | Nexperia USA Inc. | 5,670 | 1727-8543-1-ND | ¥1.65000 | Upgrade |
| MUN5115DW1T1G | onsemi | 0 | MUN5115DW1T1GOSCT-ND | ¥2.15000 | Similar |
| PUMB1,115 | Nexperia USA Inc. | 3,429 | 1727-PUMB1,115CT-ND | ¥1.65000 | Similar |
| PUMB1,135 | Nexperia USA Inc. | 9,486 | 1727-PUMB1,135CT-ND | ¥2.07000 | Similar |
| PUMB14,115 | Nexperia USA Inc. | 0 | PUMB14,115-ND | ¥0.31911 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.65463 | ¥1,963.89 |
| 6,000 | ¥0.59139 | ¥3,548.34 |
| 9,000 | ¥0.55914 | ¥5,032.26 |
| 15,000 | ¥0.52289 | ¥7,843.35 |
| 21,000 | ¥0.50943 | ¥10,698.03 |



