
UDZVFHTE-176.8B | |
|---|---|
DigiKey Part Number | UDZVFHTE-176.8BTR-ND - Tape & Reel (TR) UDZVFHTE-176.8BCT-ND - Cut Tape (CT) UDZVFHTE-176.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-176.8B |
Description | DIODE ZENER 6.79V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.79 V 200 mW ±2.06% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-176.8B Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 3.5 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.06% | Package / Case |
Power - Max 200 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B6V8S-AU_R1_000A1 | Panjit International Inc. | 185 | 3757-BZT52-B6V8S-AU_R1_000A1CT-ND | ¥22.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.21600 | ¥12.16 |
| 100 | ¥0.75590 | ¥75.59 |
| 500 | ¥0.55326 | ¥276.63 |
| 1,000 | ¥0.48735 | ¥487.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40336 | ¥1,210.08 |
| 6,000 | ¥0.36093 | ¥2,165.58 |
| 9,000 | ¥0.33926 | ¥3,053.34 |
| 15,000 | ¥0.31490 | ¥4,723.50 |
| 21,000 | ¥0.30047 | ¥6,309.87 |
| 30,000 | ¥0.28643 | ¥8,592.90 |


