Zener Diode 3.9 V 200 mW ±3.46% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVFHTE-173.9B

DigiKey Part Number
UDZVFHTE-173.9BTR-ND - Tape & Reel (TR)
UDZVFHTE-173.9BCT-ND - Cut Tape (CT)
UDZVFHTE-173.9BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVFHTE-173.9B
Description
DIODE ZENER 3.9V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 200 mW ±3.46% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVFHTE-173.9B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±3.46%
Package / Case
Power - Max
200 mW
Supplier Device Package
UMD2
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,979
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.51300¥15.13
100¥0.94530¥94.53
500¥0.69600¥348.00
1,000¥0.61512¥615.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51211¥1,536.33
6,000¥0.46006¥2,760.36
9,000¥0.43351¥3,901.59
15,000¥0.40366¥6,054.90
21,000¥0.38597¥8,105.37
30,000¥0.36877¥11,063.10
Manufacturers Standard Package