
TLR2728YFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-TLR2728YFJ-CE2TR-ND - Tape & Reel (TR) 846-TLR2728YFJ-CE2CT-ND - Cut Tape (CT) 846-TLR2728YFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2728YFJ-CE2 |
Description | TLR SERIES, AUTOMOTIVE LOW OFFSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOP-J |
Datasheet | Datasheet |
Category | Current - Supply 1.7mA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q101 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 7 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 0.5 pA | Supplier Device Package 8-SOP-J |
Voltage - Input Offset 10 nV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥12.11600 | ¥121.16 |
| 25 | ¥11.02880 | ¥275.72 |
| 100 | ¥9.83880 | ¥983.88 |
| 250 | ¥9.27068 | ¥2,317.67 |
| 500 | ¥8.93308 | ¥4,466.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.34906 | ¥20,872.65 |
| 5,000 | ¥8.16980 | ¥40,849.00 |
| 7,500 | ¥8.08001 | ¥60,600.07 |


