Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 350 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSTA06T116

DigiKey Part Number
SSTA06T116TR-ND - Tape & Reel (TR)
SSTA06T116CT-ND - Cut Tape (CT)
SSTA06T116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSTA06T116
Description
TRANS NPN 80V 0.5A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 350 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
SSTA06T116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SST3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,287
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥2.77000¥27.70
100¥1.75740¥175.74
500¥1.32022¥660.11
1,000¥1.17881¥1,178.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99888¥2,996.64
6,000¥0.90818¥5,449.08
9,000¥0.86194¥7,757.46
15,000¥0.80998¥12,149.70
21,000¥0.77920¥16,363.20
30,000¥0.74928¥22,478.40
Manufacturers Standard Package