Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST3906T116

DigiKey Part Number
SST3906T116TR-ND - Tape & Reel (TR)
SST3906T116CT-ND - Cut Tape (CT)
SST3906T116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST3906T116
Description
TRANS PNP 40V 0.2A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
SST3906T116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SST3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,761
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.38100¥13.81
100¥0.86090¥86.09
500¥0.63216¥316.08
1,000¥0.55806¥558.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.46367¥1,391.01
6,000¥0.41598¥2,495.88
9,000¥0.39166¥3,524.94
15,000¥0.36429¥5,464.35
21,000¥0.34808¥7,309.68
30,000¥0.33232¥9,969.60
Manufacturers Standard Package