SST2907AT116 | ||
---|---|---|
DigiKey Part Number | SST2907AT116TR-ND - Tape & Reel (TR) SST2907AT116CT-ND - Cut Tape (CT) SST2907AT116DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SST2907AT116 | |
Description | TRANS PNP 60V 0.6A SST3 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SST3 | |
Datasheet | Datasheet | |
EDA/CAD Models | SST2907AT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00810 | ¥100.81 |
500 | ¥0.82258 | ¥411.29 |
1,000 | ¥0.61028 | ¥610.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51341 | ¥1,540.23 |
6,000 | ¥0.49085 | ¥2,945.10 |
9,000 | ¥0.42452 | ¥3,820.68 |
30,000 | ¥0.41656 | ¥12,496.80 |
75,000 | ¥0.34492 | ¥25,869.00 |
150,000 | ¥0.33962 | ¥50,943.00 |