SML-D15DWT86 | |
---|---|
DigiKey Part Number | SML-D15DWT86TR-ND - Tape & Reel (TR) SML-D15DWT86CT-ND - Cut Tape (CT) SML-D15DWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D15DWT86 |
Description | LED ORANGE DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D15DWT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.14200 | ¥21.42 |
100 | ¥1.42980 | ¥142.98 |
500 | ¥0.98916 | ¥494.58 |
1,000 | ¥0.82424 | ¥824.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74181 | ¥2,225.43 |
6,000 | ¥0.70061 | ¥4,203.66 |
15,000 | ¥0.63878 | ¥9,581.70 |
30,000 | ¥0.59757 | ¥17,927.10 |
75,000 | ¥0.54812 | ¥41,109.00 |
150,000 | ¥0.52545 | ¥78,817.50 |