
SML-D13UWT86C | |
|---|---|
DigiKey Part Number | SML-D13UWT86CTR-ND - Tape & Reel (TR) SML-D13UWT86CCT-ND - Cut Tape (CT) SML-D13UWT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D13UWT86C |
Description | LED RED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D13UWT86C Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.62200 | ¥26.22 |
| 100 | ¥1.87480 | ¥187.48 |
| 500 | ¥1.53606 | ¥768.03 |
| 1,000 | ¥1.42451 | ¥1,424.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.28091 | ¥3,842.73 |
| 6,000 | ¥1.20767 | ¥7,246.02 |
| 9,000 | ¥1.17009 | ¥10,530.81 |
| 15,000 | ¥1.12764 | ¥16,914.60 |
| 21,000 | ¥1.10239 | ¥23,150.19 |
| 30,000 | ¥1.07777 | ¥32,333.10 |



