
SML-A12WTT86 | |
|---|---|
DigiKey Part Number | 846-SML-A12WTT86TR-ND - Tape & Reel (TR) 846-SML-A12WTT86CT-ND - Cut Tape (CT) 846-SML-A12WTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12WTT86 |
Description | LED YELLOW CLEAR 1611 SMD R/A |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12WTT86 Models |
Category | Lens Size 1.20mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.60mm L x 1.15mm W |
Lens Transparency Clear | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-A12WTT86J | Rohm Semiconductor | 75 | 846-1174-1-ND | ¥3.06000 | Parametric Equivalent |
| SML-A12Y8TT86 | Rohm Semiconductor | 20,576 | SML-A12Y8TT86CT-ND | ¥3.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.99400 | ¥29.94 |
| 100 | ¥2.15190 | ¥215.19 |
| 500 | ¥1.77110 | ¥885.55 |
| 1,000 | ¥1.64573 | ¥1,645.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.48435 | ¥4,453.05 |
| 6,000 | ¥1.40214 | ¥8,412.84 |
| 9,000 | ¥1.35995 | ¥12,239.55 |
| 15,000 | ¥1.31233 | ¥19,684.95 |
| 21,000 | ¥1.28400 | ¥26,964.00 |
| 30,000 | ¥1.25638 | ¥37,691.40 |


