Yellow 587nm LED Indication - Discrete 2.05V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-212YTT86

DigiKey Part Number
846-SML-212YTT86TR-ND - Tape & Reel (TR)
846-SML-212YTT86CT-ND - Cut Tape (CT)
846-SML-212YTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-212YTT86
Description
LED YELLOW CLEAR 2012 SMD
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2.05V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-212YTT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
2.05V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Wavelength - Dominant
Color
Package / Case
0805 (2012 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
2.00mm L x 1.25mm W
Lens Transparency
Clear
Height (Max)
0.90mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-H12Y8TT86Rohm Semiconductor9,637846-1181-1-ND¥3.64000Similar
In-Stock: 2,910
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.92800¥29.28
100¥2.09730¥209.73
500¥1.72446¥862.23
1,000¥1.60182¥1,601.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.44391¥4,331.73
6,000¥1.36343¥8,180.58
9,000¥1.32216¥11,899.44
15,000¥1.27555¥19,133.25
21,000¥1.24782¥26,204.22
30,000¥1.22079¥36,623.70
Manufacturers Standard Package