Orange 605nm LED Indication - Discrete 2.2V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-012D8TT86

DigiKey Part Number
846-SML-012D8TT86TR-ND - Tape & Reel (TR)
846-SML-012D8TT86CT-ND - Cut Tape (CT)
846-SML-012D8TT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-012D8TT86
Description
LED ORANGE CLEAR 3020 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.30mm x 1.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
1208 (3020 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
3.00mm L x 2.00mm W
Lens Transparency
Clear
Height (Max)
1.50mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.24100¥22.41
100¥1.58950¥158.95
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.05062¥2,626.55
5,000¥0.98664¥4,933.20
7,500¥0.95379¥7,153.43
12,500¥0.91668¥11,458.50
17,500¥0.89460¥15,655.50
25,000¥0.87305¥21,826.25
Manufacturers Standard Package