
SMF20VTFTR | |
|---|---|
DigiKey Part Number | SMF20VTFTR-ND - Tape & Reel (TR) SMF20VTFCT-ND - Cut Tape (CT) SMF20VTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF20VTFTR |
Description | TVS DIODE 20VWM 32.4VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF20VTFTR Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.32500 | ¥33.25 |
| 100 | ¥2.12290 | ¥212.29 |
| 500 | ¥1.60356 | ¥801.78 |
| 1,000 | ¥1.43592 | ¥1,435.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.22280 | ¥3,668.40 |
| 6,000 | ¥1.11539 | ¥6,692.34 |
| 9,000 | ¥1.06065 | ¥9,545.85 |
| 15,000 | ¥0.99911 | ¥14,986.65 |
| 21,000 | ¥0.96268 | ¥20,216.28 |
| 30,000 | ¥0.92727 | ¥27,818.10 |



