
SLR-342MGT32 | |
|---|---|
DigiKey Part Number | 846-SLR-342MGT32CT-ND - Cut Tape (CT) 846-SLR-342MGT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-342MGT32 |
Description | LED GREEN DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 10mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 40° |
Part Status Not For New Designs | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 5.40mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151031VS06000 | Würth Elektronik | 20,204 | 732-5008-ND | ¥1.41000 | Similar |
| 3GD-S | Bivar Inc. | 136 | 3GD-S-ND | ¥3.23000 | Similar |
| SSL-LX3044SUGD | Lumex Opto/Components Inc. | 337 | 67-2315-ND | ¥9.51000 | Similar |
| WP115A10GD | Kingbright | 0 | 754-WP115A10GD-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.80300 | ¥28.03 |
| 100 | ¥2.00460 | ¥200.46 |
| 500 | ¥1.64618 | ¥823.09 |
| 1,000 | ¥1.52817 | ¥1,528.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.42777 | ¥2,855.54 |
| 4,000 | ¥1.34247 | ¥5,369.88 |
| 6,000 | ¥1.29870 | ¥7,792.20 |
| 10,000 | ¥1.24923 | ¥12,492.30 |
| 14,000 | ¥1.21979 | ¥17,077.06 |
| 20,000 | ¥1.19108 | ¥23,821.60 |

