
SLR-332DC3F | |
|---|---|
DigiKey Part Number | 846-SLR-332DC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-332DC3F |
Description | LED ORANGE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.20mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Bulk | Viewing Angle 85° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Orange | Supplier Device Package |
Lens Transparency Clear | Height (Max) 4.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.82800 | ¥28.28 |
| 100 | ¥2.02370 | ¥202.37 |
| 500 | ¥1.66194 | ¥830.97 |
| 1,000 | ¥1.54302 | ¥1,543.02 |
| 2,000 | ¥1.44179 | ¥2,883.58 |
| 6,000 | ¥1.31169 | ¥7,870.14 |
| 10,000 | ¥1.26185 | ¥12,618.50 |
| 26,000 | ¥1.18350 | ¥30,771.00 |

