
SLR-325MCT31 | |
|---|---|
DigiKey Part Number | 846-SLR-325MCT31CT-ND - Cut Tape (CT) 846-SLR-325MCT31TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-325MCT31 |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-325MCT31 Models |
Category | Lens Size 3.20mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 10mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.06800 | ¥30.68 |
| 100 | ¥2.20640 | ¥220.64 |
| 500 | ¥1.81758 | ¥908.79 |
| 1,000 | ¥1.68948 | ¥1,689.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.58065 | ¥3,161.30 |
| 4,000 | ¥1.48817 | ¥5,952.68 |
| 6,000 | ¥1.44074 | ¥8,644.44 |
| 10,000 | ¥1.38715 | ¥13,871.50 |
| 14,000 | ¥1.35527 | ¥18,973.78 |
| 20,000 | ¥1.32416 | ¥26,483.20 |


