Green 560nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLI-343P8C3F

DigiKey Part Number
SLI-343P8C3F-ND
Manufacturer
Manufacturer Product Number
SLI-343P8C3F
Description
LED GREEN CLEAR T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLI-343P8C3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.10mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
40°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Green
Supplier Device Package
Lens Transparency
Clear
Height (Max)
5.60mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,060
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.36500¥23.65
100¥1.68540¥168.54
500¥1.37662¥688.31
1,000¥1.27474¥1,274.74
2,000¥1.18803¥2,376.06
6,000¥1.07648¥6,458.88
10,000¥1.03371¥10,337.10
26,000¥0.96646¥25,127.96
Manufacturers Standard Package