
SLI-343D8U3F | |
|---|---|
DigiKey Part Number | SLI-343D8U3F-ND |
Manufacturer | |
Manufacturer Product Number | SLI-343D8U3F |
Description | LED ORANGE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLI-343D8U3F Models |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Orange | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 5.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.36500 | ¥23.65 |
| 100 | ¥1.68540 | ¥168.54 |
| 500 | ¥1.37662 | ¥688.31 |
| 1,000 | ¥1.27474 | ¥1,274.74 |
| 2,000 | ¥1.18803 | ¥2,376.06 |
| 6,000 | ¥1.07648 | ¥6,458.88 |
| 10,000 | ¥1.03371 | ¥10,337.10 |
| 26,000 | ¥0.96646 | ¥25,127.96 |

