
SLA-560MT3F | |
|---|---|
DigiKey Part Number | 846-SLA-560MT3F-ND |
Manufacturer | |
Manufacturer Product Number | SLA-560MT3F |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 563nm LED Indication - Discrete 2.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLA-560MT3F Models |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.3V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 7.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.16700 | ¥31.67 |
| 100 | ¥2.27920 | ¥227.92 |
| 500 | ¥1.87928 | ¥939.64 |
| 1,000 | ¥1.74770 | ¥1,747.70 |
| 2,000 | ¥1.63581 | ¥3,271.62 |
| 5,000 | ¥1.51341 | ¥7,567.05 |
| 10,000 | ¥1.43702 | ¥14,370.20 |
| 25,000 | ¥1.35368 | ¥33,842.00 |


