
SH8KE6TB1 | |
|---|---|
DigiKey Part Number | 846-SH8KE6TB1TR-ND - Tape & Reel (TR) 846-SH8KE6TB1CT-ND - Cut Tape (CT) 846-SH8KE6TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KE6TB1 |
Description | MOSFET 2N-CH 100V 4.5A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 4.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 6.7nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 305pF @ 50V |
Part Status Active | Power - Max 1.4W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 4.5A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 58mOhm @ 4.5A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.92000 | ¥20.92 |
| 10 | ¥13.46400 | ¥134.64 |
| 100 | ¥9.18380 | ¥918.38 |
| 500 | ¥7.35220 | ¥3,676.10 |
| 1,000 | ¥6.79347 | ¥6,793.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.12641 | ¥15,316.02 |
| 5,000 | ¥5.73291 | ¥28,664.55 |
| 7,500 | ¥5.55020 | ¥41,626.50 |

