Mosfet Array 30V 9A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8KA4TB1

DigiKey Part Number
846-SH8KA4TB1TR-ND - Tape & Reel (TR)
846-SH8KA4TB1CT-ND - Cut Tape (CT)
846-SH8KA4TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8KA4TB1
Description
MOSFET 2N-CH 30V 9A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 9A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
15.5nC @ 10V
Manufacturer
Rohm Semiconductor
Input Capacitance (Ciss) (Max) @ Vds
640pF @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
2W (Ta)
Part Status
Active
Operating Temperature
150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
9A (Ta)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rds On (Max) @ Id, Vgs
21.4mOhm @ 9A, 10V
Supplier Device Package
8-SOP
Vgs(th) (Max) @ Id
2.5V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,641
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.56000¥14.56
10¥9.22100¥92.21
100¥6.16360¥616.36
500¥4.85284¥2,426.42
1,000¥4.43090¥4,430.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.97423¥9,935.58
5,000¥3.69206¥18,460.30
7,500¥3.54835¥26,612.62
12,500¥3.38691¥42,336.38
17,500¥3.31317¥57,980.47
Manufacturers Standard Package