3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF3301

DigiKey Part Number
846-SFR03EZPF3301TR-ND - Tape & Reel (TR)
846-SFR03EZPF3301CT-ND - Cut Tape (CT)
846-SFR03EZPF3301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR03EZPF3301
Description
RES SMD 3.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SFR03EZPF3301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603FR-073K3LYAGEO1,96213-AF0603FR-073K3LCT-ND¥0.83000Parametric Equivalent
CAS06F3301CTCal-Chip Electronics, Inc.5,0004713-CAS06F3301CT-ND¥0.83000Parametric Equivalent
ERJ-S03F3301VPanasonic Industry48310-ERJ-S03F3301VCT-ND¥1.90000Parametric Equivalent
ERJ-U03F3301VPanasonic Industry19,04810-ERJ-U03F3301VCT-ND¥1.24000Parametric Equivalent
ERJ-U3RD3301VPanasonic Industry3,93310-ERJ-U3RD3301VCT-ND¥1.82000Parametric Equivalent
In-Stock: 534
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.57900¥5.79
25¥0.45000¥11.25
50¥0.37720¥18.86
100¥0.31920¥31.92
250¥0.26132¥65.33
500¥0.22808¥114.04
1,000¥0.20195¥201.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.16029¥801.45
10,000¥0.14818¥1,481.80
15,000¥0.14228¥2,134.20
25,000¥0.13590¥3,397.50
35,000¥0.13225¥4,628.75
50,000¥0.12879¥6,439.50
Manufacturers Standard Package