
SFR03EZPF3301 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF3301TR-ND - Tape & Reel (TR) 846-SFR03EZPF3301CT-ND - Cut Tape (CT) 846-SFR03EZPF3301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF3301 |
Description | RES SMD 3.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR03EZPF3301 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-073K3L | YAGEO | 1,962 | 13-AF0603FR-073K3LCT-ND | ¥0.10000 | Parametric Equivalent |
| CAS06F3301CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F3301CT-ND | ¥0.10000 | Parametric Equivalent |
| CAS06F3301CT | CAL-CHIP ELECTRONICS, INC. | 20,000 | 2571-CAS06F3301CTTR-ND | ¥0.00450 | Parametric Equivalent |
| ERJ-S03F3301V | Panasonic Industry | 483 | 10-ERJ-S03F3301VCT-ND | ¥0.23000 | Parametric Equivalent |
| ERJ-U03F3301V | Panasonic Industry | 19,048 | 10-ERJ-U03F3301VCT-ND | ¥0.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.57900 | ¥5.79 |
| 25 | ¥0.45000 | ¥11.25 |
| 50 | ¥0.37720 | ¥18.86 |
| 100 | ¥0.31920 | ¥31.92 |
| 250 | ¥0.26132 | ¥65.33 |
| 500 | ¥0.22808 | ¥114.04 |
| 1,000 | ¥0.20195 | ¥201.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.16029 | ¥801.45 |
| 10,000 | ¥0.14818 | ¥1,481.80 |
| 15,000 | ¥0.14228 | ¥2,134.20 |
| 25,000 | ¥0.13590 | ¥3,397.50 |
| 35,000 | ¥0.13225 | ¥4,628.75 |
| 50,000 | ¥0.12879 | ¥6,439.50 |

