
RSX301LAM30TR | |
|---|---|
DigiKey Part Number | RSX301LAM30TR-ND - Tape & Reel (TR) RSX301LAM30CT-ND - Cut Tape (CT) RSX301LAM30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX301LAM30TR |
Description | DIODE SCHOTTKY 30V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RSX301LAM30TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.23400 | ¥32.34 |
| 100 | ¥2.06170 | ¥206.17 |
| 500 | ¥1.55592 | ¥777.96 |
| 1,000 | ¥1.39258 | ¥1,392.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.18490 | ¥3,554.70 |
| 6,000 | ¥1.08020 | ¥6,481.20 |
| 9,000 | ¥1.02684 | ¥9,241.56 |
| 15,000 | ¥0.96687 | ¥14,503.05 |
| 21,000 | ¥0.93136 | ¥19,558.56 |
| 30,000 | ¥0.89684 | ¥26,905.20 |





