
RSX301L-30DDTE25 | |
|---|---|
DigiKey Part Number | 846-RSX301L-30DDTE25TR-ND - Tape & Reel (TR) 846-RSX301L-30DDTE25CT-ND - Cut Tape (CT) 846-RSX301L-30DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX301L-30DDTE25 |
Description | DIODE SCHOTTKY 30V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RSX301L-30DDTE25 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package PMDS |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 3 A | Operating Temperature - Junction -40°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥7.10400 | ¥71.04 |
| 100 | ¥4.68830 | ¥468.83 |
| 500 | ¥3.64954 | ¥1,824.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.14447 | ¥4,716.70 |
| 3,000 | ¥2.89003 | ¥8,670.09 |
| 4,500 | ¥2.76040 | ¥12,421.80 |
| 7,500 | ¥2.61475 | ¥19,610.62 |
| 10,500 | ¥2.52850 | ¥26,549.25 |
| 15,000 | ¥2.44470 | ¥36,670.50 |




