
RPR-0521RS-EVK-001 | |
|---|---|
DigiKey Part Number | RPR-0521RS-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | RPR-0521RS-EVK-001 |
Description | RPR-0521 SENSORSHIELD BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RPR-0521 Light Sensor SensorShield Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Light |
Manufacturer Rohm Semiconductor | Utilized IC / Part RPR-0521 |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment Arduino |
Platform SensorShield | Base Product Number |
Type Sensor |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.44000 | ¥181.44 |



