
RN142VMTE-17 | |
|---|---|
DigiKey Part Number | 846-RN142VMTE-17TR-ND - Tape & Reel (TR) 846-RN142VMTE-17CT-ND - Cut Tape (CT) 846-RN142VMTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN142VMTE-17 |
Description | RF DIODE PIN 60V UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 100 mA UMD2 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.45pF @ 1V, 1MHz |
Manufacturer Rohm Semiconductor | Resistance @ If, F 3Ohm @ 3mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Package / Case SC-90, SOD-323F |
Diode Type PIN - Single | Supplier Device Package UMD2 |
Voltage - Peak Reverse (Max) 60V | Base Product Number |
Current - Max 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.77900 | ¥27.79 |
| 100 | ¥1.76070 | ¥176.07 |
| 500 | ¥1.32188 | ¥660.94 |
| 1,000 | ¥1.17996 | ¥1,179.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.99940 | ¥2,998.20 |
| 6,000 | ¥0.90838 | ¥5,450.28 |
| 9,000 | ¥0.86196 | ¥7,757.64 |
| 15,000 | ¥0.80980 | ¥12,147.00 |
| 21,000 | ¥0.77891 | ¥16,357.11 |
| 30,000 | ¥0.74888 | ¥22,466.40 |


