Laser Diode 792nm 20mW 2.2V 63mA Radial, Can - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLD78MZM7-00A

DigiKey Part Number
846-RLD78MZM7-00A-ND
Manufacturer
Manufacturer Product Number
RLD78MZM7-00A
Description
780NM INFRARED SINGLE MODE LASER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 792nm 20mW 2.2V 63mA Radial, Can - 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.2V
Manufacturer
Rohm Semiconductor
Current Rating (Amps)
63mA
Packaging
Tray
Power (Watts)
20mW
Part Status
Active
Package / Case
Radial, Can - 3 Lead
Wavelength
792nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLD78NZM7-00ARohm Semiconductor369846-RLD78NZM7-00A-ND¥177.39000Parametric Equivalent
RLD78PZM7-00ARohm Semiconductor260846-RLD78PZM7-00A-ND¥180.12000Parametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥177.89000¥177.89
10¥141.28500¥1,412.85
100¥120.03820¥12,003.82
500¥110.82474¥55,412.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.