
RFN5BM2STL | |
|---|---|
DigiKey Part Number | RFN5BM2STLTR-ND - Tape & Reel (TR) RFN5BM2STLCT-ND - Cut Tape (CT) RFN5BM2STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN5BM2STL |
Description | DIODE STANDARD 200V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFN5BM2STL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥9.49400 | ¥94.94 |
| 100 | ¥6.35050 | ¥635.05 |
| 500 | ¥5.00400 | ¥2,502.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.79781 | ¥9,494.52 |
| 5,000 | ¥3.52949 | ¥17,647.45 |
| 7,500 | ¥3.40104 | ¥25,507.80 |

