
RFN5BM2STL | |
|---|---|
DigiKey Part Number | RFN5BM2STLTR-ND - Tape & Reel (TR) RFN5BM2STLCT-ND - Cut Tape (CT) RFN5BM2STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN5BM2STL |
Description | DIODE STANDARD 200V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFN5BM2STL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN5BGE2STL | Rohm Semiconductor | 2,128 | 846-RFN5BGE2STLCT-ND | ¥16.21000 | MFR Recommended |
| STTH4R02BY-TR | STMicroelectronics | 0 | 497-16922-1-ND | ¥7.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥9.49400 | ¥94.94 |
| 100 | ¥6.35050 | ¥635.05 |
| 500 | ¥5.00400 | ¥2,502.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.79781 | ¥9,494.52 |
| 5,000 | ¥3.52949 | ¥17,647.45 |
| 7,500 | ¥3.40104 | ¥25,507.80 |

