Similar



RFN3BM2SFHTL | |
|---|---|
DigiKey Part Number | RFN3BM2SFHTLTR-ND - Tape & Reel (TR) RFN3BM2SFHTLCT-ND - Cut Tape (CT) RFN3BM2SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN3BM2SFHTL |
Description | DIODE STANDARD 200V 3A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFN3BM2SFHTL Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 3 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH4R02BY-TR | STMicroelectronics | 0 | 497-16922-1-ND | ¥7.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.04338 | ¥12,608.45 |


