
RFN3BGE2STL | |
|---|---|
DigiKey Part Number | 846-RFN3BGE2STLTR-ND - Tape & Reel (TR) 846-RFN3BGE2STLCT-ND - Cut Tape (CT) 846-RFN3BGE2STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN3BGE2STL |
Description | DIODE STANDARD 200V 3A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-252GE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252GE |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 3 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥9.57700 | ¥95.77 |
| 100 | ¥6.41090 | ¥641.09 |
| 500 | ¥5.05362 | ¥2,526.81 |
| 1,000 | ¥4.61681 | ¥4,616.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.14403 | ¥10,360.07 |
| 5,000 | ¥3.85190 | ¥19,259.50 |
| 7,500 | ¥3.70313 | ¥27,773.47 |
| 12,500 | ¥3.53599 | ¥44,199.88 |
| 17,500 | ¥3.44239 | ¥60,241.83 |

