


RFN1VWM2STR | |
|---|---|
DigiKey Part Number | 846-RFN1VWM2STR-ND - Tape & Reel (TR) 846-RFN1VWM2STRCT-ND - Cut Tape (CT) 846-RFN1VWM2STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1VWM2STR |
Description | DIODE STANDARD 200V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PMDE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN1VWM2STFTR | Rohm Semiconductor | 1,992 | 846-RFN1VWM2STFTRCT-ND | ¥7.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.77100 | ¥37.71 |
| 100 | ¥2.41970 | ¥241.97 |
| 500 | ¥1.83672 | ¥918.36 |
| 1,000 | ¥1.64857 | ¥1,648.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.40930 | ¥4,227.90 |
| 6,000 | ¥1.28874 | ¥7,732.44 |
| 9,000 | ¥1.22730 | ¥11,045.70 |
| 15,000 | ¥1.15826 | ¥17,373.90 |
| 21,000 | ¥1.11737 | ¥23,464.77 |
| 30,000 | ¥1.07763 | ¥32,328.90 |

