Diode Array 1 Pair Common Cathode 200 V 6A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF601T2DNZC9

DigiKey Part Number
846-RF601T2DNZC9-ND
Manufacturer
Manufacturer Product Number
RF601T2DNZC9
Description
DIODE ARRAY GP 200V 6A TO-220FN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 6A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Rohm Semiconductor
Reverse Recovery Time (trr)
25 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3 Full Pack
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-220FN
Current - Average Rectified (Io) (per Diode)
6A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 832
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
50¥7.69600¥384.80
100¥6.87570¥687.57
500¥5.43554¥2,717.77
1,000¥4.97209¥4,972.09
2,000¥4.58237¥9,164.74
5,000¥4.16072¥20,803.60
10,000¥3.90027¥39,002.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.