
RBS1MM40ATR | |
|---|---|
DigiKey Part Number | 846-RBS1MM40ATR-ND - Tape & Reel (TR) 846-RBS1MM40ACT-ND - Cut Tape (CT) 846-RBS1MM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBS1MM40ATR |
Description | DIODE SCHOTTKY 20V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBS1MM40ATR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 380 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.62200 | ¥26.22 |
| 100 | ¥1.66230 | ¥166.23 |
| 500 | ¥1.24496 | ¥622.48 |
| 1,000 | ¥1.11025 | ¥1,110.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.93878 | ¥2,816.34 |
| 6,000 | ¥0.85232 | ¥5,113.92 |
| 9,000 | ¥0.80825 | ¥7,274.25 |
| 15,000 | ¥0.75871 | ¥11,380.65 |
| 21,000 | ¥0.72936 | ¥15,316.56 |
| 30,000 | ¥0.70084 | ¥21,025.20 |



