
RB706D-40T146 | |
|---|---|
DigiKey Part Number | RB706D-40T146TR-ND - Tape & Reel (TR) RB706D-40T146CT-ND - Cut Tape (CT) RB706D-40T146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB706D-40T146 |
Description | DIODE ARRAY SCHOTT 40V 15MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 15mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RB706D-40T146 Models |
Category | Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMD3 |
Current - Average Rectified (Io) (per Diode) 15mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥4.42400 | ¥44.24 |
| 100 | ¥2.85720 | ¥285.72 |
| 500 | ¥2.18172 | ¥1,090.86 |
| 1,000 | ¥1.96398 | ¥1,963.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.68719 | ¥5,061.57 |
| 6,000 | ¥1.54775 | ¥9,286.50 |
| 9,000 | ¥1.47671 | ¥13,290.39 |
| 15,000 | ¥1.39688 | ¥20,953.20 |
| 21,000 | ¥1.34961 | ¥28,341.81 |
| 30,000 | ¥1.30366 | ¥39,109.80 |

