
RB531XNTR | |
|---|---|
DigiKey Part Number | RB531XNTR-ND - Tape & Reel (TR) RB531XNCT-ND - Cut Tape (CT) RB531XNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB531XNTR |
Description | DIODE ARRAY SCHOT 30V 100MA UMD6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | RB531XNTR Models |
Category | Voltage - Forward (Vf) (Max) @ If 430 mV @ 100 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 10 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package UMD6 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.71300 | ¥37.13 |
| 100 | ¥2.38090 | ¥238.09 |
| 500 | ¥1.80616 | ¥903.08 |
| 1,000 | ¥1.62067 | ¥1,620.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.38476 | ¥4,154.28 |
| 6,000 | ¥1.26589 | ¥7,595.34 |
| 9,000 | ¥1.20532 | ¥10,847.88 |
| 15,000 | ¥1.13725 | ¥17,058.75 |
| 21,000 | ¥1.09694 | ¥23,035.74 |
| 30,000 | ¥1.05777 | ¥31,733.10 |


