
RB531SM-30T2R | |
|---|---|
DigiKey Part Number | RB531SM-30T2RTR-ND - Tape & Reel (TR) RB531SM-30T2RCT-ND - Cut Tape (CT) RB531SM-30T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB531SM-30T2R |
Description | DIODE SCHOTTKY 30V 200MA EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB531SM-30T2R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package EMD2 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 350 mV @ 10 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.10000 | ¥11.00 |
| 100 | ¥0.68140 | ¥68.14 |
| 500 | ¥0.49736 | ¥248.68 |
| 1,000 | ¥0.43757 | ¥437.57 |
| 2,000 | ¥0.38700 | ¥774.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.30842 | ¥2,467.36 |
| 16,000 | ¥0.27814 | ¥4,450.24 |
| 24,000 | ¥0.26270 | ¥6,304.80 |
| 40,000 | ¥0.24533 | ¥9,813.20 |
| 56,000 | ¥0.23504 | ¥13,162.24 |
| 80,000 | ¥0.22504 | ¥18,003.20 |










