Diode 40 V 200mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520VM-40FHTE-17

DigiKey Part Number
RB520VM-40FHTE-17TR-ND - Tape & Reel (TR)
RB520VM-40FHTE-17CT-ND - Cut Tape (CT)
RB520VM-40FHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520VM-40FHTE-17
Description
DIODE SCHOTTKY 40V 200MA UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB520VM-40FHTE-17 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
UMD2
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95,905
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.48900¥14.89
100¥0.92950¥92.95
500¥0.68410¥342.05
1,000¥0.60454¥604.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.50301¥1,509.03
6,000¥0.45175¥2,710.50
9,000¥0.42561¥3,830.49
15,000¥0.39620¥5,943.00
21,000¥0.37878¥7,954.38
30,000¥0.36184¥10,855.20
Manufacturers Standard Package