
RB510VM-30FHTE-17 | |
|---|---|
DigiKey Part Number | RB510VM-30FHTE-17TR-ND - Tape & Reel (TR) RB510VM-30FHTE-17CT-ND - Cut Tape (CT) RB510VM-30FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB510VM-30FHTE-17 |
Description | DIODE SCHOTTKY 30V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB510VM-30FHTE-17 Models |
Category | Current - Reverse Leakage @ Vr 300 nA @ 10 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package UMD2 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.32300 | ¥13.23 |
| 100 | ¥0.82290 | ¥82.29 |
| 500 | ¥0.60322 | ¥301.61 |
| 1,000 | ¥0.53209 | ¥532.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.44134 | ¥1,324.02 |
| 6,000 | ¥0.39551 | ¥2,373.06 |
| 9,000 | ¥0.37212 | ¥3,349.08 |
| 15,000 | ¥0.34581 | ¥5,187.15 |
| 21,000 | ¥0.33022 | ¥6,934.62 |
| 30,000 | ¥0.31506 | ¥9,451.80 |

