
RB450FT106 | |
|---|---|
DigiKey Part Number | RB450FT106TR-ND - Tape & Reel (TR) RB450FT106CT-ND - Cut Tape (CT) RB450FT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB450FT106 |
Description | DIODE SCHOTTKY 40V 100MA UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RB450FT106 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package UMD3 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS322(TE85L,F) | Toshiba Semiconductor and Storage | 1,428 | 1SS322(TE85LF)CT-ND | ¥2.23000 | Similar |
| BAT854W,115 | Nexperia USA Inc. | 35,478 | 1727-6178-1-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.56400 | ¥35.64 |
| 100 | ¥2.28250 | ¥228.25 |
| 500 | ¥1.72892 | ¥864.46 |
| 1,000 | ¥1.55013 | ¥1,550.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.32290 | ¥3,968.70 |
| 6,000 | ¥1.20837 | ¥7,250.22 |
| 9,000 | ¥1.15001 | ¥10,350.09 |
| 15,000 | ¥1.08441 | ¥16,266.15 |
| 21,000 | ¥1.04556 | ¥21,956.76 |
| 30,000 | ¥1.00781 | ¥30,234.30 |

