
RB225NS-40TL | |
|---|---|
DigiKey Part Number | RB225NS-40TLTR-ND - Tape & Reel (TR) RB225NS-40TLCT-ND - Cut Tape (CT) RB225NS-40TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB225NS-40TL |
Description | DIODE ARRAY SCHOTT 40V 15A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB225NS-40TL Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 15 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.52000 | ¥30.52 |
| 10 | ¥19.88100 | ¥198.81 |
| 100 | ¥13.84560 | ¥1,384.56 |
| 500 | ¥11.26622 | ¥5,633.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.43731 | ¥10,437.31 |
| 2,000 | ¥9.74065 | ¥19,481.30 |
| 3,000 | ¥9.38589 | ¥28,157.67 |
| 5,000 | ¥9.03497 | ¥45,174.85 |

