Diode 60 V 1A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB162LAM-60TR

DigiKey Part Number
RB162LAM-60TR-ND - Tape & Reel (TR)
RB162LAM-60CT-ND - Cut Tape (CT)
RB162LAM-60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB162LAM-60TR
Description
DIODE SCHOTTKY 60V 1A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB162LAM-60TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PMDTM
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,855
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.41600¥34.16
100¥2.18330¥218.33
500¥1.65070¥825.35
1,000¥1.47901¥1,479.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.26051¥3,781.53
6,000¥1.15040¥6,902.40
9,000¥1.09429¥9,848.61
15,000¥1.03121¥15,468.15
21,000¥0.99387¥20,871.27
30,000¥0.95757¥28,727.10
Manufacturers Standard Package